Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCP13N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 13 A, 258 mΩ, TO-220
$ 1.841
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP13N60N.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Factory Futures

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCP13N60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFCP16N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 16 A, 199 mΩ, TO-220
onsemiFCP11N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 10.8 A, 299 mΩ, TO-220
STMicroelectronicsSTP22NM60N
N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP15NM60ND
N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP18N65M5
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in TO-220 package
MOSFET N-CH 650V 16A TO220-3 N-Channel 650 V 16A (Tc) 139W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of onsemi FCP13N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 13 A, 258 mΩ, TO-220
Single N-Channel 600 V 0.258 Ohm 39.5 nC 33.8 W Silicon Mosfet - TO-220-3
600 V, 13 A, 258 MILLI OHM N-CHANNEL SUPREMOS MOSFET Power Field-Effect Transistor, 13A I(D), 600V, 0.258ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
116W(Tc) 30V 4V@ 250µA 39.5nC@ 10V 1individualNChannel 600V 258mΩ@ 6.5A,10V 13A 1.765nF@100V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET,N CH,600V,13A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.244ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:116W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd