onsemi FAN54063UCX

Switching Battery Charger Li-Ion/Li-Pol 1550mA 3.51V to 4.45V 25-Pin WLCSP T/R
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN54063UCX.

IHS

Datasheet38 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN54063UCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 0.704
$ 0.704
Stock
1,434,267
250,619
250,619
Authorized Distributors
5
3
3
Max Input Voltage
-
28 V
28 V
Min Input Voltage
-
-
-
Case/Package
FBGA
-
-
Max Charge Current
1.55 A
1.55 A
1.55 A
Max Output Voltage
-
4.4 V
4.4 V
Min Output Voltage
-
3.5 V
3.5 V
Max Output Current
-
1.55 A
1.55 A
Number of Cells
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel
Tape & Reel

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-07-17
Lifecycle StatusObsolete (Last Updated: 20 hours ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Analog DevicesADP5062ACPZ-1-R7
Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP
Texas InstrumentsBQ25120YFPT
Battery Charger Li-Ion/Li-Pol 200mA 3.6V to 4.65V 25-Pin DSBGA T/R
Monolithic Power SystemsMP2637GR-Z
Battery Charger Li-Ion/Li-Pol 2400mA 2.5 to 4.35V 24-Pin QFN T/R

Descriptions

Descriptions of onsemi FAN54063UCX provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 1550mA 3.51V to 4.45V 25-Pin WLCSP T/R
Battery Charge Controller, Switching, 1.6 A, with Integrated Power Path and USB-OTG Boost Regulator
EAR99 ACTIVE (Last Updated: 1day ago) Tin/Silver/Copper (Sn/Ag/Cu) Tape & Reel (TR) battery charger 5V 1.55A 0.4mm -30C~85C TA
The FAN54063 is a 1.55 A USB-compliant switch-mode charger featuring power path operation, USB OTG boost support, JEITA temperature control, and production test mode support, in a small 25 bump, 0.4 mm pitch WLCSP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN54063UCX.