Texas Instruments BQ25120YFPT

Battery Charger Li-Ion/Li-Pol 200mA 3.6V to 4.65V 25-Pin DSBGA T/R
$ 3.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25120YFPT.

Texas Instruments

Datasheet6 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ25120YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 2.33
$ 2.33
Stock
447,005
683,936
683,936
Authorized Distributors
3
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
300 mA
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
1
1
Mount
Surface Mount
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC4066EUF-1#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 24-Pin QFN EP Tube
Analog DevicesLTC4066EUF#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin QFN EP Tube
STMicroelectronicsSTBCFG01JR
Switch-mode Single Cell Li+ Battery Charger with OTG Boost, Voltage Mode Fuel Gauge and LDO
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments BQ25120YFPT provided by its distributors.

Battery Charger Li-Ion/Li-Pol 200mA 3.6V to 4.65V 25-Pin DSBGA T/R
700nA Low Iq Highly Integrated Battery Charge Management Solution for Wearables and IoT 25-DSBGA -40 to 85
5.5V /Polymer 1 300mA BGA-25 Battery Management ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ25120YFPT .