Microchip MCP73871-2CCI/ML

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
$ 1.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73871-2CCI/ML.

Upverter

Datasheet40 pages13 years ago

element14 APAC

Microchip

Augswan

Electro Sonic

Inventory History

3 month trend:
+43.94%

CAD Models

Download Microchip MCP73871-2CCI/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.833
$ 1.94
Stock
274,320
859,940
Authorized Distributors
6
6
Max Input Voltage
6 V
-
Min Input Voltage
-
-
Case/Package
QFN
QFN
Max Charge Current
1 A
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
1 A
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape and Reel

Supply Chain

Projected EOL Date2034-07-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-07-17
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Monolithic Power SystemsMP2617BGL-Z
MP2617 Series 4 - 10 V 3 A Single Cell Li-Battery Charger - QFN-20
Monolithic Power SystemsMP2637GR-Z
Battery Charger Li-Ion/Li-Pol 2400mA 2.5 to 4.35V 24-Pin QFN T/R
Monolithic Power SystemsMP2625GL-Z
MP2625 Series 4.5 to 12 V 2 A Single Cell Li-Ion Battery Charger - QFN-20
MicrochipMCP73861-I/ML
EAR99 MCP73861 Matte Tin (Sn) Tube battery charger 4.2V 1.38A 0.65mm -40C~85C TA
Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet

Descriptions

Descriptions of Microchip MCP73871-2CCI/ML provided by its distributors.

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Microchip Battery Charger, Li-Ion/Li-Polymer, 20-Pin, 4.5-6V, 1A, QFN
EAR99 MCP73871 Tube Lithium Ion/Polymer battery charger 5.35V 1.1A 0.5mm -40C~85C TA
Qfn Usb/Ac Battery Charger With Power Path Management Rohs Compliant: Yes
FULLY INTEGRATED SINGLE CELL LITHIUM ION/LITHIUM POLYMER CHARGE MANAGEMENT CONTR
IC, BATTERY MANAGEMENT CONT., QFN20; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: QFN; No. of Pins: 20Pins; No. of Series Cells: 1; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871-2CCI/ML.
  • MCP73871-2CCIML