onsemi FAN54047UCX

USB-OTG, 1.55A, Li-Ion Switching Chargers with Power Path and 2.3A Production Test Support
$ 0.704
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN54047UCX.

IHS

Datasheet41 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-07-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

STMicroelectronicsSTBCFG01JR
Switch-mode Single Cell Li+ Battery Charger with OTG Boost, Voltage Mode Fuel Gauge and LDO
Monolithic Power SystemsMP2625GL-Z
MP2625 Series 4.5 to 12 V 2 A Single Cell Li-Ion Battery Charger - QFN-20

Descriptions

Descriptions of onsemi FAN54047UCX provided by its distributors.

USB-OTG, 1.55A, Li-Ion Switching Chargers with Power Path and 2.3A Production Test Support
Power Supply Management Circuit, Adjustable, 2 Channel, PBGA25
TAPE REEL/USB Compliant Li-ION 1.6A Switching Charger with Power
Battery Management USB-OTG 1.55A Li-lon Switching Charger
EAR99 FAN54047 Tin/Silver/Copper (Sn/Ag/Cu) Tape & Reel (TR) battery charger 5V 1.55A 0.4mm -30C~85C TA
IC BATT CHG LI-ION 1CELL 25WLCSP
IC USB SW CHARGER LI-ION 25WLCSP
Battery Charger Li-Ion/Li-Pol 25-Pin WLCSP
The FAN5404X family includes I2C controlled 1.55 A USB-compliant switch-mode chargers with power path operation and USB OTG boost operation. Integrated with the charger, the IC supports production test mode, which provides 4.2 V at up to 2.3 A to the system.To facilitate fast system startup, the IC includes a power path circuit, which disconnects the battery from the system rail, ensuring that the system can power up quickly following a VBUS connection. The power path circuit ensures that the system rail stays up when the charger is plugged in, even if the battery is dead or shorted.The charging parameters and operating modes are programmable through an I2C Interface that operates up to 3.4 Mbps. The charger and boost regulator circuits switch at 3 MHz to minimize the size of external passive components. The FAN5404X provides battery charging in three phases: conditioning, constant current, and constant voltage. The integrated circuit automatically restarts the charge cycle when the battery falls below a voltage threshold. If the input source is removed, the IC enters a high-impedance mode blocking battery current from leaking to the input. Charge status is reported back to the host through the I2C port. Dynamic input voltage control prevents a weak adapter’s voltage from collapsing, ensuring charging capability from such adapters.The FAN5404X is available in a 25-bump, 0.4 mm pitch, WLCSP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd