| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | FAN4931IP5X | 3,977 | >1wk | |||||||||
| Avnet | FAN4931IP5X | 0 | 2500 | 3d | ||||||||
| Farnell | FAN4931IP5X | 0 | 5 | Cut Tape | 19h | |||||||
| element14 APAC | FAN4931IP5X | 0 | 5 | Cut Tape | 9h | |||||||
| Win Source | WS-FAN4931IP5X | 8,989 | 120 | 21h |
Download onsemi FAN4931IP5X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi FAN4931IP5X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: