onsemi LMV321AP5X

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV321AP5X.

IHS

Datasheet20 pages5 years ago
Datasheet16 pages15 years ago

Upverter

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LMV321AP5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.169
$ 0.13
Stock
2,013,112
1,649,072
Authorized Distributors
1
1
Case/Package
TSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-07-15
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMV321IDCKR
ROHS3Compliant EAR99 LMV321 Cut Tape (CT) op amp amplifier circuit 2mm 15nA 7mV 1000kHz
Texas InstrumentsLMV321IDCKT
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
Texas InstrumentsLPV321M7X
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SC-70 T/R
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel

Descriptions

Descriptions of onsemi LMV321AP5X provided by its distributors.

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
ROHS3Compliant EAR99 LMV321 Tin (Sn) op amp buffer circuit 2.2mm 1nA 7mV 1200kHz
Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
LMV321 Series 1.4 MHz GBW 1 mV Input Offset General Purpose Amplifier - SC-70-5
OP-AMP, SINGLE, 1.4MHZ, 1.5V/US, SC-70-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 1.5V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -4
The LMV321 (single) is a low cost, voltage feedback amplifier that consumes only 80 µA of supply current per amplifier. The LMV3XX familyis designed to operate from 2.7 V (1.35 V) to 5.5 V (2.75 V) supplies. The common mode voltage range extends below the negative rail and the output provides rail-to-rail performance.The LMV3XX family is designed on a CMOS process andprovides 1.2 MHz of bandwidth and 1.5 V/µs of slew rate at alow supply voltage of 2.7 V. The combination of low power, rail-to-rail performance, low voltage operation, and tiny package options make the LMV3XX family well suited for use in personal electronics equipment, such as cellular handsets, pagers, PDAs, and other battery-powered applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321AP5X.