Texas Instruments LMV321IDCKT

Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet48 pages12 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments LMV321IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.189
$ 0.189
Stock
1,837,344
4,294,350
4,294,350
Authorized Distributors
3
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLMV321M7X/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-5
Texas InstrumentsLMV321M7
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 5-SC70 -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
Texas InstrumentsLMV321M7/NOPB
Single channel 15nA 1V/us 1MHz SC-70-5 Operational Amplifier ROHS
Analog DevicesAD8541AKS-R2
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
Operational Amplifier, Rail-to-Rail, Low Input Bias Current, 1.8 V

Descriptions

Descriptions of Texas Instruments LMV321IDCKT provided by its distributors.

Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
SINGLE LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Op Amp 130μA 1V/μs 39nV/rtHz 1MHz Shutdown Rail-to-Rail 160mA 1Ch 2.7V 5.5V 1.7mV 15nA General Purpose SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.