onsemi FAN4174IP5X

Lead Free Rail-to-Rail 2008 Surface Mount Voltage Feedback Amplifier 58dB 3V/mus -40C~85C 4MHz
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4174IP5X.

IHS

Datasheet15 pages16 years ago

onsemi

Fairchild Semiconductor

Augswan

Farnell

Inventory History

3 month trend:
-1.94%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLPV321DCKR
OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel
NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5
*IC, Inverter, Single Gate Inverter X04, 1.65V-5.5V, -40C to +85C, SC70-5L
Logic Gates; NC7SZ14P5X; ON SEMICONDUCTOR; 5; 1; Buffer, Inverter, Schmitt Trigger; 5.5 V

Descriptions

Descriptions of onsemi FAN4174IP5X provided by its distributors.

Lead Free Rail-to-Rail 2008 Surface Mount Voltage Feedback Amplifier 58dB 3V/mus -40C~85C 4MHz
Single and Dual, Rail-to-Rail I/O, CMOS Amplifier
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:3V/µs; No. of Pins:5; Leaded Process Compatible:Yes; Package/Case:5-SC-70; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000; Termination Type:SMD ;RoHS Compliant: Yes
OP AMP, R TO R, 4MHZ; No. of Amplifiers:1; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:4MHz; Slew Rate:3V/µs; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SC70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Bandwidth:2.3MHz; Base Number:4174; I/O Type:Rail-Rail I/O; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:6V
The FAN4174 (single) and FAN4274 (dual) are voltage feedback amplifiers with CMOS inputs that consume only 200 µA of supply current per amplifier, while providing 33 mA of output short-circuit current. These amplifiers are designed to operate 5 V supplies. The common mode voltage range extends beyond the negative and positive rails.The FAN4174 and FAN4274 are designed on a CMOS process and provide 3.7 MHz of bandwidth and 3 V / μs of slew rate at a supply voltage of 5 V.These amplifiers operate and are reliable over a wide temperature range of -40°C to +125°C.The combination of extended temperature operation, low power, rail-to-rail performance, low-voltage operation, and a tiny package optimize this amplifier family for use in many industrial, general-purpose, and battery-powered applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd