Texas Instruments LMV321IDCKR

ROHS3Compliant EAR99 LMV321 Cut Tape (CT) op amp amplifier circuit 2mm 15nA 7mV 1000kHz
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321IDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet48 pages12 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-47.14%

CAD Models

Download Texas Instruments LMV321IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.444
$ 0.444
Stock
15,768,956
1,059,220
1,059,220
Authorized Distributors
4
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLMV321M7X/NOPB
Quad, Low Offset, ail-to- ail I/O Operational Amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV321M7
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 5-SC70 -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
Texas InstrumentsLMV321M7/NOPB
Single channel 15nA 1V/us 1MHz SC-70-5 Operational Amplifier ROHS
Operational Amplifier, Rail-to-Rail, Low Input Bias Current, 1.8 V
Analog DevicesAD8541AKSZ-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments LMV321IDCKR provided by its distributors.

ROHS3Compliant EAR99 LMV321 Cut Tape (CT) op amp amplifier circuit 2mm 15nA 7mV 1000kHz
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
Single channel 15nA 1V/us 1MHz SC-70-5 Operational Amplifier ROHS
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Operational Amplifier (Op-Amp) IC; No. o
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Op Amp 130μA 1V/μs 39nV/rtHz@5V 1MHz 63dB Shutdown Rail-to-Rail 160mA 1-Ch 1-Ch 2.7V-5.5V 1.7mV 15nA General Purpose SC-70-5 SMD, Adhesive Mount 1.1mm H
IC, OP-AMP, SINGLE, 5SC70; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 5.5V; Gain Bandwidth: 1MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Voltage; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321IDCKR .
  • LMV321IDCKR.