onsemi FAN100MY

Switching Controller, Current-mode, 45kHz Switching Freq-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN100MY.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Arrow Electronics

Fairchild Semiconductor

Farnell

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-20
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiFAN102MY
Fairchild Semiconductor FAN102MY Pwm Controller, Primary, Cc / Cv, 8SOP
NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FAN100MY provided by its distributors.

Switching Controller, Current-mode, 45kHz Switching Freq-Max, PDSO8
Current Mode PWM Controller 8-Pin SOIC N T/R
Primary-Side-Regulation PWM Controller
AC Switching Converter Controller
PWM CONTROLLER, PRIMARY, CC / CV, 8SOP; Input Voltage:15V; Frequency:42kHz; Power Dissipation Pd:660mW; Supply Voltage Range:15V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL ;RoHS Compliant: Yes
The primary-side PWM controller FAN100 significantly simplifies power supply design that requires CV and CC regulation capabilities. The FAN100 controls the output voltage and current precisely with the information in the primary side of the power supply, not only removing the output current sensing loss, but eliminating secondary feedback circuitry. The Green-Mode function with a low startup current (10 µA) maximizes the light-load efficiency so the power supply can meet stringent standby power regulations. Compared with a conventional secondary-side regulation approach, the FAN100 can reduce total cost, component count, size, and weight; while simultaneously increasing efficiency, productivity, and system reliability. FAN100 controller is available in an 8-pin SOP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd