onsemi FAN102MY

Fairchild Semiconductor FAN102MY Pwm Controller, Primary, Cc / Cv, 8SOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN102MY.

IHS

Datasheet18 pages4 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-14
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFAN100MY
Switching Controller, Current-mode, 45kHz Switching Freq-Max, PDSO8
Switching Controller, Current-mode, 0.25A, 48kHz Switching Freq-Max, CMOS, PDSO8
NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi FAN102MY provided by its distributors.

Fairchild Semiconductor FAN102MY Pwm Controller, Primary, Cc / Cv, 8SOP
Switching Controller, Current-Mode, 45kHz Switching Freq-Max, PDSO8
Current Mode PWM Controller 8-Pin SOIC N T/R
Primary-Side-Regulation PWM Controller
PWM CONTROLLER, PRIMARY, CC / CV, 8SOP; Input Voltage:15V; Frequency:42kHz; Power Dissipation Pd:660mW; Supply Voltage Range:15V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL ;RoHS Compliant: Yes
The primary-side PWM controller significantly simplifies power supply design that requires CV and CC regulation capabilities. The FAN102 controls the output voltage and current precisely with the information in the primary side of the power supply, not only removing the output current sensing loss, but eliminating all secondary feedback circuitry.The green-mode function with a low startup current (10µA) maximizes the light-load efficiency so the power supply can meet stringent standby power regulations. Compared with a conventional secondary-side regulation approach, the FAN102 can reduce total cost, component count, size, and weight; while simultaneously increasing efficiency, productivity, and system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd