Texas Instruments LM2660MX/NOPB

IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2660MX/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Newark

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+254%

CAD Models

Download Texas Instruments LM2660MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2660MX/NOPB.

Related Parts

Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8
Boost,Buck No 33KHz Adjustable 1 40V(Switch) 1.25V 40V 3V SOIC-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM2660MX/NOPB provided by its distributors.

IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
100mA switched capacitor voltage converter 8-SOIC -40 to 85
Switched Capacitor Converter, 0.1A, 40kHz Switching Freq-Max, CMOS, PDSO8
DC-DC CHARGE PUMP, INVERTING, SOIC-8; Type de sortie: Ajustable; Tension, entrée min.: 1.5V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 100mA; Tension d
DC-DC CHARGE PUMP, INVERTING, SOIC-8; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:100mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:11V; Topology:Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2660MX/NOPB .
  • LM2660MXNOPB