Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1200D40R2G

NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8

$ 0.414
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200D40R2G.

IHS

Datasheet18 pages11 years ago

Augswan

onsemi

Newark

iiiC

CAD Models

Download onsemi NCP1200D40R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz T/R 8-Pin SOIC N
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8

Descriptions

Descriptions of onsemi NCP1200D40R2G provided by its distributors.

NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
Ic,smps Controller,current-Mode,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi NCP1200D40R2G
NCP1200 ACTIVE NOT REC (Last Updated: 3days ago) Current Limiting Over Load Short Circuit Tape & Reel (TR) dc ac converter 11V 10.16mm 40kHz 250mA
PWM CONTROLLER, 40KHZ, 16V, NSOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 250mA; Supply Voltage Min: -; Supply Voltage Max: 16V; Controller IC Case S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd