onsemi MC33063AVDR2G

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33063AVDR2G.

IHS

Datasheet16 pages3 years ago

Newark

Upverter

onsemi

Master Electronics

Inventory History

3 month trend:
+9.43%

CAD Models

Download onsemi MC33063AVDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.406
$ 0.406
Stock
1,294,727
472,108
472,108
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin

Descriptions

Descriptions of onsemi MC33063AVDR2G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
MC33063A Series 3 to 40 V 1.5 A Step-Up/Down Switching Regulator - SOIC-8
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Boost/Buck DC-DC Converter, 100kHz Adjustable, 40V Switch, 1.25V/40V/3V, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
Converter Ics 40V 1.5A Buck/Boost/Inverting
Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting
Topology:boost, Buck, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33063AVDR2G.