onsemi DF6A6.8FUT1G

DF6A6 Series 7.2 V 40 pF Uni-Directional Quad Array for ESD Protection - SC-88
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF6A6.8FUT1G.

IHS

Datasheet5 pages5 years ago

Newark

Upverter

iiiC

Newchip Electronics Limited

Inventory History

3 month trend:
-4.98%

CAD Models

Download onsemi DF6A6.8FUT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.141
$ 0.044
Stock
710,046
85,554
Authorized Distributors
6
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
-
-
Peak Pulse Power
75 W
75 W
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
MSQA6V1W5 Series 6.1 V Quad TVS Array for ESD Protection - SC-88A
TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V
BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5
MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74
NexperiaBZA456A,115
BZA456A Series 8 V 240 pF Quadruple ESD Transient Voltage Suppressor - SOT-457

Descriptions

Descriptions of onsemi DF6A6.8FUT1G provided by its distributors.

DF6A6 Series 7.2 V 40 pF Uni-Directional Quad Array for ESD Protection - SC-88
DIODE, ESD PROTECTION, 6.8V, SC-88; Clamping Voltage Vc Max: 6.8V; Diode Case Style: SC-88; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 75W; Product Range: -; Automotive Qualification Standard: -; SVHC: No SV
This quad voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF6A6.8FUT1-G
  • DF6A6.8FUT1G.