onsemi NCV8509PDW25G

LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP Tube
$ 1.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8509PDW25G.

IHS

Datasheet19 pages6 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8509PDW25G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 2.261
$ 2.261
Stock
83,312
197,163
197,163
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-06
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsL4938EPD13TR
Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO T/R
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable

Descriptions

Descriptions of onsemi NCV8509PDW25G provided by its distributors.

LDO Regulator Pos 2.5V5V 0.115A/0.1A Automotive AEC-Q100 16-Pin SOIC W EP Tube
LDO Regulator, 100 mA 5.0 V / 2.5 V
Fixed Positive Standard Regulator, 2 Output, 5V1, 2.5V2, BIPolar, PDSO16
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 115mA 100mA 10.3mm 400mV
NCV8509PDW25G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd