onsemi CS8151YDPS7

5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up
$ 1.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8151YDPS7.

SHENGYU ELECTRONICS

Datasheet14 pages17 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS8151YDPS7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 1.53
$ 1.53
Stock
93,399
210,637
210,637
Authorized Distributors
2
2
2
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
-
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
7
7
7

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable 5.0 V
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable

Descriptions

Descriptions of onsemi CS8151YDPS7 provided by its distributors.

5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up
LDO Regulator Pos 5V 0.1A Automotive 8-Pin(7+Tab) D2PAK Tube
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 12mA 4.82mm 400mV
IC REG LINEAR 5V 100MA D2PAK-7

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd