onsemi NCV8505D2T50R4

LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable 5.0 V
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8505D2T50R4.

onsemi

Datasheet12 pages6 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.79%

CAD Models

Download onsemi NCV8505D2T50R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 1.67
$ 1.67
Stock
190,170
681,060
681,060
Authorized Distributors
2
6
6
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 3.3 V

Descriptions

Descriptions of onsemi NCV8505D2T50R4 provided by its distributors.

LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable 5.0 V
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 4.82mm 400mV
IC REG LINEAR 5V 400MA D2PAK-7
NCV8505D2T50R4, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd