onsemi CS8151YDPSR7G

5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8151YDPSR7G.

IHS

Datasheet16 pages17 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS8151YDPSR7G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.53
$ 1.53
Stock
210,637
99,218
99,218
Authorized Distributors
2
2
2
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
-
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
7
7
7

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-27
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-09-30
LTD Date2010-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable 5.0 V
NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 5.0 V

Descriptions

Descriptions of onsemi CS8151YDPSR7G provided by its distributors.

5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up
LDO Regulator Pos 5V 0.1A 8-Pin(7+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BCD, PSSO7
IC REG LINEAR 5V 100MA D2PAK-7
CS8151YDPSR7G, SHIFT REGISTERS;
Tape & Reel (TR) Surface Mount Over Temperature Over Voltage Short Circuit ROHS3Compliant voltage regulator linear 6V 4.82mm 100mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd