onsemi CS5203-1GT3

Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PSFM3
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5203-1GT3.

IHS

Datasheet11 pages4 years ago
Datasheet8 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS5203-1GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.821
Stock
180,999
498,545
Authorized Distributors
2
6
Min Input Voltage
-
4.25 V
Max Input Voltage
-
30 V
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
28 V
Output Current
3 A
3 A
Dropout Voltage
1.15 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
-
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-28
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2004-10-01
LTD Date2005-04-01

Related Parts

STMicroelectronicsLD1117AV25
Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
STMicroelectronicsL7915CP
Standard Regulator Neg -15V 1.5A 3-Pin (3+Tab) TO-220FP Tube
STMicroelectronicsL7905CP
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of onsemi CS5203-1GT3 provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PSFM3
LDO Regulator Pos 1.25V to 5.5V 3A 3-Pin(3+Tab) TO-220 Rail
Tube Through Hole Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 5.75V 3A 0C~70C
IC REG LINEAR POS ADJ 3A TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5203-1GT-3
  • CS52031GT3