Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7915CP

STMicroelectronics Linear Regulator, -15V Out, 1.5A Max, Single Output, TO-220FP, TH, 3-Pin
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7915CP.

Augswan

Datasheet24 pages14 years ago

IHS

Upverter

element14 APAC

TME

Inventory History

3 month trend:
+2.52%

CAD Models

Download STMicroelectronics L7915CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
STMicroelectronicsL7905CP
STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7905ACV-DG
LDO Regulator Neg -5V 1.5A 3-Pin TO-220 Tube
onsemiLM337TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
onsemiLM337BTG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C

Descriptions

Descriptions of STMicroelectronics L7915CP provided by its distributors.

STMicroelectronics Linear Regulator, -15V Out, 1.5A Max, Single Output, TO-220FP, TH, 3-Pin
-15V LDO Regulator, 1.5A, TO-220, Negative, Fixed Output
Standard Regulator Neg -15V 1.5A 3-Pin (3+Tab) TO-220FP Tube
L7915 Series 1.5 A -15 V Fixed Output Negative Voltage Regulator - TO-220FP
Linear Fixed Voltage Regulator -15V 1.5A TO-220FP
STMICROELECTRONICS L7915CPFixed LDO Voltage Regulator, -35V to -23V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220FP-3
L7915CP, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -15 V, 3-PIN TO-220FP
IC REG LINEAR -15V 1.5A TO220FP
IC, V REG -15V, 7915, TO-220FP-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -23V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7915CP.