STMicroelectronics L7905CP

STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7905CP.

IHS

Datasheet29 pages7 years ago

Augswan

Upverter

element14 APAC

Nu Horizons

Inventory History

3 month trend:
+75.60%

CAD Models

Download STMicroelectronics L7905CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7905ACV-DG
LDO Regulator Neg -5V 1.5A 3-Pin TO-220 Tube
onsemiLM317AHVT
Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V)
onsemiKA337TU
IC REG LDO NEG ADJ 1.5A TO220-3 / Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics L7905CP provided by its distributors.

STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube
L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator -TO-220FP
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 5V, BIPolar
STMICROELECTRONICS L7905CPFixed LDO Voltage Regulator, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-220FP-3
L7905CP, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -5 V, 3-PIN TO-220FP
IC REG LINEAR -5V 1.5A TO220FP
IC, V REG -5.0V, 7905, TO-220FP-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -10V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics