onsemi MC33269T-3.3G

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269T-3.3G.

IHS

Datasheet15 pages4 years ago

Electro Sonic

HQonline

Inventory History

3 month trend:
-2.69%

CAD Models

Download onsemi MC33269T-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsTLV1117CKCS
800-mA, 15-V, linear voltage regulator 3-TO-220 0 to 125
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 2%; TJ = 0°C to +125°C
onsemiMC7924BTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -24 V; 4%; TJ = -40°C to +125°C
onsemiMC7906CT
1.0 A Negative Voltage Regulators | IC REG LINEAR -6V 1A TO220AB
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi MC33269T-3.3G provided by its distributors.

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
MC33269T-3.3G, LDO VOLTAGE REGULATOR,800MA,3.3V 1%,MAXIMUM OF 20 VIN,3-PIN TO-220
IC, VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout Voltag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269T-3.3G.
  • MC33269T3.3G