onsemi CPH6443-TL-H

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 6A Ta 6A 1.6W 22ns
$ 0.327
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6443-TL-H.

IHS

Datasheet5 pages10 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CPH6443-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.327
$ 0.115
Stock
176,401
204,811
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-23-6
SOT-23-6
Drain to Source Voltage (Vdss)
35 V
35 V
Continuous Drain Current (ID)
6 A
6 A
Threshold Voltage
-
-
Rds On Max
37 mΩ
37 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
1.6 W
-
Input Capacitance
470 pF
470 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-12
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

onsemiFDC855N
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 6.1A, 27mΩ
onsemiFDC653N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ
P-Channel Power MOSFET, -30V, -6A, 43mΩ
MOSFET Transistor, N Channel, 7.8 A, 30 V, 0.028 ohm, 10 V, 2.5 V
Diodes Inc.DMG6402LVT-7
Mosfet, N-Ch, 30V, 6A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMG6402LVT-7
Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26

Descriptions

Descriptions of onsemi CPH6443-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 6A Ta 6A 1.6W 22ns
N-Channel Power MOSFET, 35V, 6A, 37mΩ
CPH6443-TL-H N-CHANNEL MOSFET TRANSISTOR, 6 A, 35 V, 6-PIN CPH
N-Channel Power MOSFET, 35V, 6A, 37mOhm, Single CPH6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6443TLH