Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDC855N

N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 6.1A, 27mΩ
$ 0.231
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC855N.

Upverter

Technical Drawing1 page6 years ago

Master Electronics

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-1.31%

CAD Models

Download onsemi FDC855N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-28
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDC655BN
Transistor MOSFET N Channel 30 Volt 6.3 .6 Amp 6 Pin Supersot Tape and Reel
onsemiFDC8886
N-Channel Power Trench® MOSFET, 30 V, 6.5 A, 23 mΩ
Diodes Inc.DMN3026LVT-7
1.2W(Ta) 20V 2V@250µA 12.5nC@10V 1 N-Ch 30V 23mΩ@6.5A,10V 6.6A 643pF@15V TSOT-23-6 SMD
onsemiFDC653N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ
STMicroelectronicsSTT6N3LLH6
N-channel 30 V, 0.021 Ohm, 6 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in SOT23-6L package
Diodes Inc.DMG6402LVT-7
Single N-Channel 30 V 42 mOhm 11.4 nC 1.75 W Silicon SMT Mosfet - TSOT-26

Descriptions

Descriptions of onsemi FDC855N provided by its distributors.

N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 6.1A, 27mΩ
N-Channel 30 V 27 mOhm Surface Mount Logic Level PowerTrench® MOSFET-SSOT-6
This N-Channel Logic Level MOSFET is an efficient solution for low voltage and battery powered applications. Utilizing Fairchild Semiconductor’s advanced PowerTrench® process, this device possesses minimized on-state resistance to optimize the power consumption. They are ideal for applications where in-line power loss is critical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC855N.