
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CPH3115-TL-E | 3,000 | 3847 | 4h | ||||||||
| Verical | CPH3115-TL-E | 6,000 | 2080 | |||||||||
| Rochester Electronics | CPH3115-TL-E | 97,214 | 2h | |||||||||
| Flip Electronics | CPH3115-TL-E | 3,000 | 4d | |||||||||
| Farnell | CPH3115-TL-E | 0 | 3K | Tape & Reel | 1h |
Download onsemi CPH3115-TL-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CPH3115-TL-E provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: