What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CPH3122-TL-E

Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single CPH3. ONSSPCDDENY1E7M;
$ 0.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3122-TL-E.

Farnell

Datasheet4 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CPH3122-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
PNP Single Bipolar GP BJT Transistor
2SB1694 Series 30 V 1 A Surface Mount PNP Power Transistor - SOT-323
onsemiFFB2227A
Trans GP BJT NPN/PNP 30V 0.5A 6-Pin SC-70 T/R / TRANS NPN/PNP 30V 0.5A SC70-6
PanasonicDRA5L14Y0L
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi CPH3122-TL-E provided by its distributors.

Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single CPH3. ONSSPCDDENY1E7M;
ON SEMI CPH3122-TL-E PNP BIPOLAR TRANSISTOR, 3 A, 30 V, 3-PIN CPH
Small Signal Bipolar Transistor, 3A I(C), 1-Element, PNP
180mV@ 75mA,1.5A PNP 900mW 5V 100nA 30V 30V 3A CPH-3 SMD mount 2.9mm*1.6mm*900μm
TRANSISTOR, PNP, 30V, 3A, SOT346; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Typ Gain Bandwidth ft:400MHz; Power Dissipation Pd:900mW; DC Collector Current:-3A; DC Current Gain hFE:560; Transistor Case Style:SOT-346; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3122-TL-E.
  • CPH3122TL-E