onsemi 30A02CH-TL-E

Bipolar Transistor 30V, 700mA VCE(sat); 110mV(typ.) Single PNP CPH3
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 30A02CH-TL-E.

Master Electronics

Datasheet6 pages12 years ago

IHS

Inventory History

3 month trend:
-1.73%

CAD Models

Download onsemi 30A02CH-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.7A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single CPH3. ONSSPCDDENY1E7M;
Bipolar Transistor, (-)30V, (-)1.5A, Low VCE(sat), (PNP)NPN Single CPH3
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi 30A02CH-TL-E provided by its distributors.

Bipolar Transistor 30V, 700mA VCE(sat);110mV(typ.) Single PNP CPH3
RF Small Signal Bipolar Transistor, 0.7A I(C), 1-Element, Silicon, PNP, TO-236
30A02CH Series 30 V 700 mA 700 mW Surface Mount PNP Bipolar Transistor - CPH-3
ON SEMI 30A02CH-TL-E PNP BIPOLAR TRANSISTOR, 0.7 A, 30 V, 3-PIN CPH
Trans GP BJT PNP 30V 0.7A 700mW 3-Pin CPH T/R
30V 700mW 700mA 200@10mA2V 520MHz 110mV@200mA10mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, 30V, 0.7A, SOT346; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Typ Gain Bandwidth ft:520MHz; Power Dissipation Pd:700mW; DC Collector Current:-700mA; DC Current Gain hFE:500; Transistor Case Style:SOT-346; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30A02CH--TL-E