onsemi CPH3115-TL-H

Bipolar Transistor, (-)30V, (-)1.5A, Low VCE(sat), (PNP)NPN Single CPH3
$ 0.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH3115-TL-H.

IHS

Datasheet7 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CPH3115-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.102
$ 0.172
Stock
2,541,942
705,838
Authorized Distributors
4
6
Mount
-
-
Case/Package
SMD/SMT
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
450 MHz
450 MHz
Collector Emitter Saturation Voltage
-
-250 mV
hFE Min
200
200
Power Dissipation
-
900 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-18
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Bipolar Transistor, (-)30V, (-)1.5A, Low VCE(sat), (PNP)NPN Single MCPH6
Bipolar Transistor, -15V, -1.5A, Low VCE(sat), PNP Single MCPH6
Bipolar Transistor, -15V, -1.5A, Low VCE(sat), PNP Single CPH3
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar (BJT) Transistor PNP 30V 1A 350MHz 200mW Surface Mount SMT3
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi CPH3115-TL-H provided by its distributors.

Bipolar Transistor, (-)30V, (-)1.5A, Low VCE(sat), (PNP)NPN Single CPH3
6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCDDENY1E7M;
Trans GP BJT PNP 30V 1.5A 900mW 3-Pin CPH T/R
SMALL SIGNAL BIPOLAR TRANSISTOR;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd