onsemi CAV25M01YE-GT3

EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV25M01YE-GT3.

Master Electronics

Datasheet15 pages6 years ago

Newark

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.34%

CAD Models

Download onsemi CAV25M01YE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.04
Stock
144,276
165,994
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
40 ns
40 ns
Frequency
10 MHz
10 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP / EEPROM Memory IC 1Mb (128K x 8) I²C 1 MHz 550 ns 8-TSSOP
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
STMicroelectronicsM24M01-RDW6TP
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 1MBIT 1MHZ 8TSSOP
STMicroelectronicsM95M01-DFDW6TP
M95M01-DF Series 1 Mb (128K x 8) 5.5 V serial SPI bus EEPROM - TSSOP-8

Descriptions

Descriptions of onsemi CAV25M01YE-GT3 provided by its distributors.

EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial 1-Mb SPI- Automotive Grade
1Mb £¨128K x 8£© 128Kx8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year TSSOP-8 , 3mm*4.4mm*900¦Ìm
EEPROM, 128KX8, Serial, CMOS, PDSO8
存储器, EEPROM, AEC-Q100, 1MB, -40TO125度 C;
e4 Surface Mount Tape & Reel (TR) CMOS ic memory 10MHz 40ns 3mm 1Mb
IC EEPROM 1MBIT SPI 10MHZ 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAV25M01YEGT3