Microchip AT24CM01-XHD-B

IC EEPROM 1MBIT I2C 1MHZ 8TSSOP / EEPROM Memory IC 1Mb (128K x 8) I²C 1 MHz 550 ns 8-TSSOP
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24CM01-XHD-B.

Microchip

Datasheet39 pages7 years ago
Datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Components Direct

Inventory History

3 month trend:
+38.60%

CAD Models

Download Microchip AT24CM01-XHD-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-11
Country of AssemblyChina, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

STMicroelectronicsM24M01-RDW6TP
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 1MBIT 1MHZ 8TSSOP
AT24C512C Series 512 Kb (64 K x 8 ) 5.5 V I2C-Compatible Serial EEPROM - TSSOP-8
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 512KBIT 1MHZ 8TSSOP
STMicroelectronicsM24512-WDW6TP
512Kb EEPROM, Non-Volatile 2.5V~5.5V 1MHz 500ns I2C 200Year TSSOP-8 SMD, Adhesive Mount
Microchip24LC024H-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, TSSOP-8, RoHS
STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of Microchip AT24CM01-XHD-B provided by its distributors.

IC EEPROM 1MBIT I2C 1MHZ 8TSSOP / EEPROM Memory IC 1Mb (128K x 8) I²C 1 MHz 550 ns 8-TSSOP
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP Tube
AT24CM01 Series 1 Mb (128K x 8) 2.5 V I²C-Compatible Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin TSSOP Bulk
EEPROM, 1MBIT, -40 TO 85DEG C; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24CM01-XHD-B SL901
  • AT24CM01-XHD-B.