STMicroelectronics M95M01-DFDW6TP

M95M01-DF Series 1 Mb (128K x 8) 5.5 V serial SPI bus EEPROM - TSSOP-8
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M01-DFDW6TP.

IHS

Datasheet46 pages3 years ago

STMicroelectronics

LKR

Newark

Inventory History

3 month trend:
-91.19%

CAD Models

Download STMicroelectronics M95M01-DFDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM95M01-DWDW3TP/K
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
CAT24M01 Series 1024 kb 1.8 - 5.5 V I2C CMOS Serial EEPROM-TSSOP-8
STMicroelectronicsM24M01-RDW6TP
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 1MBIT 1MHZ 8TSSOP
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of STMicroelectronics M95M01-DFDW6TP provided by its distributors.

M95M01-DF Series 1 Mb (128K x 8) 5.5 V serial SPI bus EEPROM - TSSOP-8
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM SPI 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
IC EEPROM 1MBIT SPI 16MHZ 8TSSOP / EEPROM Memory IC 1Mb (128K x 8) SPI 16 MHz 8-TSSOP
EEPROM, 1 Mbit, 128K x 8bit, SPI, 16 MHz, TSSOP, 8 Pins
EEPROM, 1MBIT, -40 TO 85DEG C; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Mbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M01DFDW6TP