STMicroelectronics M24M01-RDW6TP

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 1MBIT 1MHZ 8TSSOP
$ 1.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M01-RDW6TP.

STMicroelectronics

Datasheet41 pages11 years ago
Datasheet41 pages14 years ago

TME

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.95%

CAD Models

Download STMicroelectronics M24M01-RDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-08-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C32-RDW6TP
EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C64-DRDW3TP/K
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
CAT24M01 Series 1024 kb 1.8 - 5.5 V I2C CMOS Serial EEPROM-TSSOP-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
CAT24C512 Series 512 kb (64 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8

Descriptions

Descriptions of STMicroelectronics M24M01-RDW6TP provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 1MBIT 1MHZ 8TSSOP
M24M01-R Series 1 Mb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
Standard Serial EEPROM I2C 4M Cycles, 1.8V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
STMicroelectronics EEPROMmemory, 1Mbit, Serial - I2Cinterface, TSSOPencapsulation, 8Pin, surface mount
EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins
EEPROM, 1MBIT, -40 TO 85DEG C; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Mbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M01RDW6TP