STMicroelectronics M93C66-WMN6P

STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC, 8-Pin, SMD
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C66-WMN6P.

HQonline

Datasheet35 pages10 years ago

IHS

TME

Newark

element14 APAC

Inventory History

3 month trend:
-55.57%

CAD Models

Download STMicroelectronics M93C66-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.222
Stock
424,394
4,162,206
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
200 ns
-
Frequency
2 MHz
2 MHz
Interface
-
Microwire
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Microchip93LC66B/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24LC04B-I/SN
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM95040-WMN6P
M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C04-WMN6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M93C66-WMN6P provided by its distributors.

STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC, 8-Pin, SMD
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SO N Tube
M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C66-WMN6P SERIAL EEPROM MEMORY, 4KBIT, 200NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM, Microwire, 4 Kbit, 512 x 8bit, Microwire, 2 MHz, SOIC, 8 Pins
Serial Eeprom, 4Kbit, 2Mhz, Soic-8; Ic Interface Type:serial Microwire; Memory Size:4Kbit; Eeprom Memory Configuration:512 X 8Bit; Clock Frequency:2Mhz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Rohs Compliant: Yes
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: Microwire Organisation: 256 x 16 Bit / 512 x 8 Bit Package: SO-8 Memory size: 4 kbit Standby current: 50 uA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C-66WMN6P
  • M93C66-WMN6P.
  • M93C66WMN-6P
  • M93C66WMN6P