What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M24C04-WMN6P

M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

$ 0.163
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-WMN6P.

IHS

Datasheet40 pages4 years ago

STMicroelectronics

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-1.44%

CAD Models

Download STMicroelectronics M24C04-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.154
Stock
722,002
20,781,142
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsM24C04-RMN6TP
M24C04-R Series 4 Kb I2C 2 Wire (512 K x 8) 1.8 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C04-RMN6P
M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM93C66-WMN6P
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SO N Tube
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M24C04-WMN6P provided by its distributors.

M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM, I2C, Serial, 4 Kbit, 512 x 8bit, 400 kHz, 8 Pins, SOIC N
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V 8-Pin SO N Tube
EEPROM, 4KBIT EEPROM, 2.5 V (MIN.), SO8, 0.7 V (MIN.), -0.45 V (MIN.), -40, +85
IC M24C04 4k-bitIC EEPROM Serial-I2C 512x8 8-pin SO8
SERIAL EEPROM, 4KBIT, 400KHZ, SOIC-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Configuration:518 x 8bit; Interfaces:I2C; Clock Frequency Max:400kHz; IC Case / Package:NSOIC; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes
Memory Size KB = 4 / Organisation = 512 x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention year = 200 / Supply Current mA = 1 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-WMN6P.
  • M24C04WMN-6P
  • M24C04WMN6P