STMicroelectronics M95040-WMN6P

M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95040-WMN6P.

IHS

Datasheet46 pages4 years ago

SHENGYU ELECTRONICS

Newark

TME

Future Electronics

Inventory History

3 month trend:
-16.57%

CAD Models

Download STMicroelectronics M95040-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.308
Stock
332,419
2,356,712
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
35 ns
40 ns
Frequency
10 MHz
-
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM93C66-WMN6P
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC, 8-Pin, SMD
STMicroelectronicsM24C04-WMN6P
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM93C66-WMN6TP
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC-8, SMD
Microchip93LC66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 4KBIT 2MHZ 8SOIC

Descriptions

Descriptions of STMicroelectronics M95040-WMN6P provided by its distributors.

M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
M95040-WMN6P SERIAL EEPROM MEMORY, 4KBIT, 35NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronics Serial EEPROM, 4Kbit, SPI, SOIC, 8-Pin, SMD
EEPROM, Serial SPI, 4 Kbit, 512 x 8bit, 20 MHz, 8 Pins, SOIC N
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SO N Tube
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: SPI Organisation: 512 x 8 Bit Package: SO-8 Memory size: 4 kbit Standby current: 10 uA
SERIAL EEPROM, 4KBIT, 10MHZ, SOIC-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit SPI Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 95040; Clock Frequency Max: 10MHz; Device Marking: M95040-WMN6P; IC Interface Type: Serial SPI; Logic Function Number: 95040; Memory Density: 4Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95040-WMN-6P
  • M95040-WMN6#P
  • M95040-WMN6P.
  • M95040WMN6P