onsemi CAT5221YI10

Digital Potentiometer (POT), 64-Tap, with I2C Interface
$ 2.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5221YI10.

IHS

Datasheet16 pages12 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5221YI10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.651
$ 1.162
Stock
130,448
176,295
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
-
64
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
-
Non-Volatile
Interface
-
2-Wire, I2C, Serial
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Analog DevicesDS1868BE-010+
DS1868B Cascade Pin Serial Potentiometer digital potentiometer 5V 10kOhm 0.635mm 2.1mA
Analog DevicesDS3903E-020+T&R
DS3903 Series 128 Tabs I2C 20 kOhm Non-Volatile SMT Digital POT - TSSOP-20
Analog DevicesDS1868BE-050+
Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k ohm end to end resistance

Descriptions

Descriptions of onsemi CAT5221YI10 provided by its distributors.

Digital Potentiometer (POT), 64-Tap, with I2C Interface
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP Tube
NONVOLATILE MEMORY Selectable Address I2C e3 digital potentiometer 3/5V 10kOhm 6.5mm -40C~85C
Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5221YI-10