| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | CAT5221YI-10-T2 | 26,094 | 8h | |||||||||
| Flip Electronics | CAT5221YI-10-T2 | 6,000 | 4d | |||||||||
| Avnet | CAT5221YI-10-T2 | 0 | 596 | 2d | ||||||||
| Farnell | CAT5221YI-10-T2. | 0 | 2K | Tape & Reel | 7h | |||||||
| Microchip USA | CAT5221YI-10-T2 | 155 | 600 | 4d |
Download onsemi CAT5221YI-10-T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CAT5221YI-10-T2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: