Analog Devices DS1868BE-050+

Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k ohm end to end resistance
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1868BE-050+.

SHENGYU ELECTRONICS

Datasheet13 pages12 years ago

ShanghaiCT

CAD Models

Download Analog Devices DS1868BE-050+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS1267BE-050+
DS1267B Series 5 V 50 kOhm 256 Taps Dual Digital Potentiometer - TSSOP-20
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear 20-Pin TSSOP T/R
MicrochipMCP42050-E/ST
Digital Pot 256 steps SPI 50kohms single channel
Digital Pot, 256 steps, SPI, 50kohms, dual channel | Microchip Technology Inc. MCP42050T-I/ST
Analog DevicesMAX5393MAUD+
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers

Descriptions

Descriptions of Analog Devices DS1868BE-050+ provided by its distributors.

Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k ohm end to end resistance
DS1868B Serial Potentiometer Volatile digital potentiometer 5V 50kOhm 0.635mm -40C~85C
Digital Potentiometer Dual 256-Position 50kOhm 3V/5V 20-Pin TSSOP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1868BE050+