Microchip MCP4461-103E/ST

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4461-103E/ST.

SHENGYU ELECTRONICS

Datasheet100 pages16 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.89%

CAD Models

Download Microchip MCP4461-103E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.872
$ 4.62
Stock
109,877
102,832
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-10-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP4461-103E/ST provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
MCP4461 Series Quad 8-Bit 257 Step I2C 10 kOhm Non Volatile Digital POT-TSSOP-20
IC DGT POT 10KOHM 257TAP 20TSSOP / Digital Potentiometer 10k Ohm 4 Circuit 257 Taps I²C Interface 20-TSSOP
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT
±20% I2C 10kΩ 1.8V~5.5V TSSOP-20 Digital Potentiometers ROHS
Digital potentiometer integrated circuits; MICROCHIP; MCP4461-103E/ST; 2-Wire, I2C, Serial; 2.7 V - 5.5 V; Surface Mount; 20
DGTL, POT, 257TAPS, 10K, 20TSSOP; End To End Resistance: 10kohm; No. of Pots: Quad; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4461-103E/ST.
  • MCP4461-103EST