What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1845E-010+

DS1845 Series 100 Tabs 2-Wire 10kOhm Non-Volatile SMT Digital POT - TSSOP-14
$ 4.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1845E-010+.

element14 APAC

Datasheet14 pages20 years ago

Analog Devices

ShanghaiCT

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD5252BRU10-RL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
Analog DevicesDS1805E-010+
Digital Potentiometer 256POS 10KOhm Single 14-Pin TSSOP
Analog DevicesDS1803E-010+
IC, DIGITAL POT 10KOHM 256, DUAL 14-TSSO; 14-TSSOP; End To Resistance:10kohm; No. of Steps:256; Resistance
Analog DevicesDS1847E-010+
Dual 10K Digital Potentiometer, 2-Wire Serial Control Interface, 256 Positions, Pdso14
Analog DevicesAD5232BRUZ10-REEL7
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices DS1845E-010+ provided by its distributors.

DS1845 Series 100 Tabs 2-Wire 10kOhm Non-Volatile SMT Digital POT - TSSOP-14
Digital Potentiometer 100POS/256POS 10k Ohm 2Pot 14-Pin TSSOP Tube
DS1845 Tin Selectable Address I2C digital potentiometer 1kHz 3/5V 10kOhm 950mum
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
MAXIM INTEGRATED PRODUCTS DS1845E-010+ Non Volatile Digital Potentiometer, 10 kohm, Dual, 2 Wire, I2C, Serial, Linear,20%, 2.7 V
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
POT, DUAL NV MEMORY, 1845, TSSOP14; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: 2 Wire, I2C, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1845E-010+.
  • DS1845E010+