onsemi CAT28LV64H1320

EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin TSOP
$ 3.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28LV64H1320.

Newark

Datasheet12 pages18 years ago
Datasheet15 pages16 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT28LV64H1320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.434
$ 4.03
Stock
136,842
68,603
Authorized Distributors
2
1
Case/Package
TSOP
TSOP
Number of Pins
28
28
Density
64 kb
64 kb
Access Time
200 ns
200 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-26
LTD Date2011-04-26

Related Parts

AT28BV64B Series 64 Kb (8 K x 8) 3.6 V Battery-Voltage Parallel EEPROM - TSOP-28
EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin TSOP Tube
EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin TSOP-I T/R
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I Tray
EEPROM, 64K 90NS 28TSOP PKG | Microchip Technology Inc. AT28HC64B-90TU
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP
EEPROM, 256K 150NS 28TSOP PKG | Microchip Technology Inc. AT28C256E-15TU

Descriptions

Descriptions of onsemi CAT28LV64H1320 provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin TSOP
R-PDSO-G28 Surface Mount Tube 8KX8 ic memory 200ns 8mm 65536bit 3V
EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28
IC EEPROM 64KBIT PARALLEL 28TSOP
CAT28LV64 - 64-KBIT PARALLEL EEPROM;
8K X 8 EEPROM 3V 200 ns PDSO28
IC, EEPROM, 64KBIT, PARALLEL, TSOP-28; Memory Size:64Kbit; Memory Configuration:8K x 8; IC Interface Type:Parallel; Access Time:200ns; Supply Voltage Range:3V to 3.6V; Memory Case Style:TSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28LV64H13-20