Infineon CY7C1399BN-12ZXC

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399BN-12ZXC.

IHS

Datasheet16 pages15 years ago

Newark

Future Electronics

element14

CAD Models

Download Infineon CY7C1399BN-12ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 4.34
Stock
267,340
152,578
152,578
Authorized Distributors
0
4
4
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-04-01
LTD Date2020-09-28

Related Parts

Alliance MemoryAS7C3256A-12TIN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 256kb 90mA
Alliance MemoryAS7C3256A-15TCN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C256A-12TIN
256Kb £¨32K x 8£© 32 k x 8 4.5V 70mA 5.5V Parallel TSOP-28 11.9mm*8.1mm*1.05mm

Descriptions

Descriptions of Infineon CY7C1399BN-12ZXC provided by its distributors.

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin TSOP-I Tray
IC, SRAM, 256KBIT, PARALLEL 12NS 28-TSSOP - More Details
EAR99 Surface Mount CY7C1399 Tray ic memory 12GHz 12ns 0.55mm 55mA
IC SRAM 256K PARALLEL 28TSOP I
32K X 8 STANDARD SRAM 12 ns PDSO28
IC, SRAM, 256KBIT, PARALLEL 12NS 28-TSSO
SRAM 256Kb 3.3V 12ns 32K x 8 SRAM
IC, SRAM, 256KBIT, PARALLEL 12NS 28-TSSO; IC, SRAM, 256KBIT, PARALLEL 12NS 28-TSSOP; Memory Size:256Kbit; Memory Configuration:32K x 8; Access Time:12ns; Supply Voltage Range:3V to 3.6V; Memory Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399BN12ZXC