Microchip AT28HC64B-90TU

EEPROM, 64K 90NS 28TSOP PKG | Microchip Technology Inc. AT28HC64B-90TU
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-90TU.

Newark

Datasheet17 pages29 years ago

Microchip

RS (Formerly Allied Electronics)

_legacy Avnet

DigiKey

CAD Models

Download Microchip AT28HC64B-90TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM, 256K 150NS 28TSOP PKG | Microchip Technology Inc. AT28C256E-15TU
MicrochipAT28C256-15TU
IC EEPROM 256KBIT 150NS 28TSOP / EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
AT28BV64B Series 64 Kb (8 K x 8) 3.6 V Battery-Voltage Parallel EEPROM - TSOP-28
EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin TSOP-I Tray / IC EEPROM 256KBIT 200NS 28TSOP

Descriptions

Descriptions of Microchip AT28HC64B-90TU provided by its distributors.

EEPROM, 64K 90NS 28TSOP PKG | Microchip Technology Inc. AT28HC64B-90TU
PARALLEL EEPROM 1M (128K X 8) 5V SDP - 90NS TSOP IND TEMP GR
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin TSOP-I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B90TU