Microchip AT28C256E-15TU

EEPROM, 256K 150NS 28TSOP PKG | Microchip Technology Inc. AT28C256E-15TU
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256E-15TU.

Microchip

Datasheet33 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT28C256E-15TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

MicrochipAT28C256-15TU
IC EEPROM 256KBIT 150NS 28TSOP / EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM, 64K 90NS 28TSOP PKG | Microchip Technology Inc. AT28HC64B-90TU
EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin TSOP-I Tray / IC EEPROM 256KBIT 200NS 28TSOP
EEPROM Parallel 64K-bit 8K x 8 3.3V/5V 28-Pin TSOP

Descriptions

Descriptions of Microchip AT28C256E-15TU provided by its distributors.

EEPROM, 256K 150NS 28TSOP PKG | Microchip Technology Inc. AT28C256E-15TU
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I
;Capacitance, Input:4 pF ;Capacitance, Output:8 pF ;Current, Input, Leakage:10
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 28-TSOP, RoHS
Microchip SCT
e3 Surface Mount AT28C256 Tray ic memory 150GHz 150ns 8mm 50mA
IC EEPROM 256K PARALLEL 28TSOP
IC EEPROM 256KBIT 150NS 28TSOP
32K X 8 EEPROM 5V 150 ns PDSO28
EEPROM, 256KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256E-15TU.
  • AT28C256E15TU
  • AT28C256E15TU.