onsemi CAT24M01WE-GT3

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24M01WE-GT3.

IHS

Datasheet14 pages3 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.727
$ 0.727
Stock
90,364
7,443,991
7,443,991
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
900 ns
400 ns
400 ns
Frequency
-
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

CAT24M01 Series 1024 kb (128K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - UDFN-8
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC
CAT24M01 Series 1024 kb 1.8 - 5.5 V I2C CMOS Serial EEPROM-TSSOP-8
STMicroelectronicsM24M01-RMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT24M01WE-GT3 provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial 1-Mb I2C
EEPROM, 128KX8, Serial, CMOS, PDSO8
IC EEPROM 1MBIT I2C 400KHZ 8SOIC
standard package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd