STMicroelectronics M24M01-RMN6P

M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
$ 1.372
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M01-RMN6P.

IHS

Datasheet45 pages10 years ago

Farnell

element14 APAC

Nu Horizons

element14

Inventory History

3 month trend:
-7.58%

CAD Models

Download STMicroelectronics M24M01-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.372
$ 1.247
Stock
673,925
4,018,205
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
500 ns
500 ns
Frequency
-
-
Interface
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube
STMicroelectronicsM24M01-DFMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.7 - 5.5 V SMT Serial I2C bus EEPROM - SOIC-8
Microchip EEPROM, 1Mbit, I2C Serial 2-Wire Interface, SOIC-8, 8-Pin, SMD

Descriptions

Descriptions of STMicroelectronics M24M01-RMN6P provided by its distributors.

M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
M24M01-RMN6P Serial EEPROM Memory, 1Mbit, 900ns, 1.8 - 5.5 V 8-Pin SOIC
EEPROM, I2C, Serial, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
STMicroelectronics EEPROM 1Mbit Serial I2C SO-8 8-Pin SMD
SERIAL EEPROM, 1MBIT, 1MHZ, SOIC-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage
Memory Size MB = 1 / Organisation = 128 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 1.5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M01-RMN6P.
  • M24M01RMN6P