STMicroelectronics M24M01-RMN6TP

M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
$ 1.247
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M01-RMN6TP.

STMicroelectronics

Datasheet41 pages11 years ago
Datasheet41 pages14 years ago

Factory Futures

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-32.78%

CAD Models

Download STMicroelectronics M24M01-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 1.38
Stock
3,701,747
613,509
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
500 ns
500 ns
Frequency
-
-
Interface
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM24512-RMN6TP
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
STMicroelectronicsM24256-BRMN6P
STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
STMicroelectronicsM24256-BRMN6TP
EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24M01-RMN6TP provided by its distributors.

M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
M24M01-RMN6TP SERIAL EEPROM MEMORY, 1MBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, I2C, Serial, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
STMicroelectronics Serial EEPROM 1Mbit I2C 8-Pin SOIC, SMD
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 1MBIT, -40 TO 85DEG C; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Mbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Memory Size KB = 128 / Organisation = 128 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M01-RMN6TP.
  • M24M01RMN6TP