onsemi CAT24M01WI-GT3

CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24M01WI-GT3.

Newark

Datasheet14 pages14 years ago
Datasheet14 pages3 years ago

IHS

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
+93.73%

CAD Models

Download onsemi CAT24M01WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 1.085
$ 1.085
Stock
1,433,677
147,711
147,711
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
400 ns
-
-
Frequency
-
1 MHz
1 MHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC
STMicroelectronicsM24M01-RMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24M01-DFMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.7 - 5.5 V SMT Serial I2C bus EEPROM - SOIC-8
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk - Rail/Tube
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ T/R / IC EEPROM 1MBIT 1MHZ 8SOIC

Descriptions

Descriptions of onsemi CAT24M01WI-GT3 provided by its distributors.

CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
onsemi EEPROMmemory, 1MB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer
CAT24M01WI-GT3 EEPROM MEMORY, 1MB, 400NS, 1.8 - 5.5 V 8-PIN SOIC
Memory Size MB = 1 / Organisation = 128 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Access Time ns = 400 / Data Retention Years = 100 / Supply Current mA = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24M01WI-GT3.